Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

10BS226

Micro Switch™ - Large Basic Switches - BS Series - SPDT - 20 A - 125/250 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Micro Switch™ - Large Basic Switches - BS Series - SPDT - 20 A - 125/250 VAC
Search Keywords: 10BS226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    10BS226
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    0.18 mm
  • Operating Force:
    5.56 N
  • Termination Style:
    Screw
  • Dimension:
    50.55 x 25.4 x 42.67 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10BS226 discontinued?
Yes, 10BS226 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 10BS226 RoHS compliant?
Yes, 10BS226 is RoHS compliant.
What is the lead time for 10BS226?
The standard lead time for 10BS226 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.73
10
$20.42
25
$19.65
50
$19.00
100
$18.34
250 +
$17.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!