Image is representational - see mfr. specs

10BS212

Honeywell

MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stainless Steel Pi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stainless Steel Pin Plunger, 8-32 UNC Steel Adjusting Screw, Integral Right Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: 10BS212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    10BS212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    8.9 N
  • Termination Style:
    Screw
  • Dimension:
    50.55 x 17.45 x 37.16 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$30.01
10
$29.93
25
$29.86
50
$29.78
100
$18.33
150
$14.50
200 +
$14.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!