- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 10BS210
Honeywell
10BS210
MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 20 A 125/250 Vac, Stainless Steel Pi ...
View Datasheet Accessories Notify Me
- RoHS compliant
- N.O./N.C. switch configuration
- Maximum AC voltage rating of 480 V
- Pin plunger actuator
- Single Pole Double Throw Circuitry
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:10BS210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:0.18 mm
-
Operating Force:5.56 N
-
Termination Style:Screw
-
Dimension:50.55 x 25.4 x 38.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A