- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 104TL2-12E
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Center Position), Military Part Number MS27789-1E
Search Keywords: 104TL212E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:104TL2-12E
-
Alias/AKA:MS27789-1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P3T (DP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:33.53 x 41.66 x 78.23 mm
-
Operating Temperature:-65 to 72 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$364.03
3
$344.61
5 +
$326.29
Click for Quote
Log in
to unlock special pricing