- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 104TL1-3D
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27783-23D
Search Keywords: 104TL13D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:104TL1-3D
-
Alias/AKA:MS27783-23D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:33.53 x 41.66 x 78.23 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$1,066.60
25
$566.56
38
$380.58
50 +
$372.97
Click for Quote
Log in
to unlock special pricing