- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR3F-5
Description
+
LinearPosition Sensor 10V 4-Pin
Search Keywords: 103SR3F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:103SR3F-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Linear
-
Maximum Output Current:3.5 mA
-
Mounting:Panel
-
Output Type:1.75 to 2.25 V
-
Product Type:Analog
-
Dimension:25.4mm x 12mm dia
-
Typical Operating Supply Voltage:5 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$198.05
5
$192.56
10
$189.91
20
$184.85
50
$182.42
100 +
$100.34
Click for Quote
Log in
to unlock special pricing