- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR19A-1
Honeywell
103SR19A-1
The 103SR19A-1 is a solid-state, linear output magnetic transducer in a cylindrical housing.
View Datasheet Ask the Datasheet Accessories Notify Me
- Current sinking and current sourcing ouput
- Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
- 24 gauge, 152,4 mm [6 in] stranded leadwires, color coded and irradiated polyethelene insulated
- Adjustable mounting
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 103SR19A-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Magnetic Type: | Linear |
| Maximum Output Current: | 10 mA |
| Mounting: | Panel |
| Output Type: | 0.4 to Vs-0.4 V |
| Output Driver: | Open Collector |
| Product Type: | Analog |
| Dimension: | 25.4mm x 12mm dia |
| Typical Operating Supply Voltage: | 4.5 to 10.5 V |
| Termination Type: | Wire Leads |
| Operating Temperature: | -40 to 150 °C |