- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR18-1
Honeywell
103SR18-1
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Latching Hall-effect Digital Position Sensors, 4.5 to 24 Vdc ...
View Datasheet Accessories Notify Me
- Current sinking ouput
- Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
- 24 gauge, 152,4 mm [6 in] stranded leadwires, color coded and XLPE insulated
- Adjustable mounting
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:103SR18-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Magnetic Type:Latching
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Minimum Magnetic Sensor Release Point:-120 Gs
-
Maximum Magnetic Sensor Operating Point:120 Gs
-
Output Type:0.4 V
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12mm dia
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 100 °C