Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

103SR14A-1

Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 152.4 mm [6 in] 24 gauge lead wires stranded with irradiated polyethylene insulation.
Product Highlights:
  • Current sinking ouput
  • Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
  • 24 gauge, 152,4 mm [6 in] stranded leadwires, color coded and irradiated polyethelene insulated
  • Adjustable mounting
Search Keywords: 103SR14A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    103SR14A-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    Panel
  • Minimum Magnetic Sensor Release Point:
    45 Gs
  • Maximum Magnetic Sensor Operating Point:
    160 Gs
  • Output Type:
    0.4 V
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    25.4mm x 12mm dia
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    Wire Leads
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103SR14A-1 RoHS compliant?
Yes, 103SR14A-1 is RoHS compliant.
What is the lead time for 103SR14A-1?
The standard lead time for 103SR14A-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
27 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.06
5
$43.54
10
$41.71
25
$39.64
50
$38.50
100
$37.40
250 +
$37.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!