- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR13A-8
Honeywell
103SR13A-8
The 103SR13A-8 is a digital unipolar Hall-effect position sensor in a rugged, sealed stainless steel threaded housing.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 103SR13A-8 is a digital unipolar Hall-effect position sensor in a rugged, sealed stainless steel threaded housing.
Search Keywords: 103SR13A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:103SR13A-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Minimum Magnetic Sensor Release Point:200 Gs
-
Maximum Magnetic Sensor Operating Point:495 Gs
-
Output Type:0.4 V
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12mm dia
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 100 °C
Frequently Asked Questions
Is 103SR13A-8 RoHS compliant?
Yes, 103SR13A-8 is RoHS compliant.
What is the lead time for 103SR13A-8?
The standard lead time for 103SR13A-8 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for out of Stock Qty:
25
30 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$195.38
5
$178.73
10
$171.37
25
$169.68
50
$168.00
75
$167.14
100 +
$166.28
Click for Quote
Log in
to unlock special pricing