Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

103SR13A-3

Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 419,1 mm [16.5 in] 24 gauge stranded lead wires stranded with irradiated polyethylene insulation.
Search Keywords: 103SR13A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    103SR13A-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85437000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    Panel
  • Minimum Magnetic Sensor Release Point:
    200 Gs
  • Maximum Magnetic Sensor Operating Point:
    495 Gs
  • Output Type:
    0.4 V
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    25.4mm x 12mm dia
  • Typical Operating Supply Voltage:
    4.5 to 24 V
  • Termination Type:
    Wire Leads
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103SR13A-3 RoHS compliant?
Yes, 103SR13A-3 is RoHS compliant.
What is the lead time for 103SR13A-3?
The standard lead time for 103SR13A-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
MOQ for out of Stock Qty:
25
28 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.67
5
$54.50
10
$51.28
25
$48.54
50
$47.94
75
$47.82
100 +
$47.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!