- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR13A-2
Honeywell
103SR13A-2
Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4.5 to 24 Vdc ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Current sinking ouput
- Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
- 22 AWG, 1 m [39.4 in] jacketed cable, color coded, PVC insulated conductors and jacket
- Adjustable mounting
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 103SR13A-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Magnetic Type: | Unipolar |
| Maximum Output Current: | 20 mA |
| Mounting: | Panel |
| Minimum Magnetic Sensor Release Point: | 200 Gs |
| Maximum Magnetic Sensor Operating Point: | 495 Gs |
| Output Type: | 0.4 V |
| Output Driver: | NPN |
| Product Type: | Digital |
| Dimension: | 25.4mm x 12mm dia |
| Typical Operating Supply Voltage: | 4.5 to 24 V |
| Termination Type: | Wire Leads |
| Operating Temperature: | -40 to 100 °C |