- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR12A-2
Description
+
Honeywell Hall Effect Sensor 103SR12A-2, 40 mA, unipolar, 3-pin, panel mount, operating temperature -40 to 100 °C.
Product Highlights:
- Adjustable mounting
- Current sourcing output
- Rugged, Epoxy filled 14mm threaded plastic housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
- 22 AWG, 1 m [39.4 in] jacketed cable, color coded, PVC insulated conductors and jacket
Search Keywords: 103SR12A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:103SR12A-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85423919
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Magnetic Type:Unipolar
-
Maximum Output Current:40 mA
-
Mounting:Panel
-
Output Type:Vs-1.5 V
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12mm dia
-
Typical Operating Supply Voltage:6 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$408.64
100
$208.72
150
$142.07
200 +
$139.23
Click for Quote
Log in
to unlock special pricing