- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 103SR12A-1
Description
+
Hall Effect Sensor 20mA Unipolar 9V/12V/15V/18V 3-Pin
Product Highlights:
- Current sourcing ouput
- Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements
- 24 AWG, 152,4 mm [6 in] stranded leadwires, color coded and irradiated polyethelene insulated
- Adjustable mounting
Search Keywords: 103SR12A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:103SR12A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:Panel
-
Output Type:Vs-1.5 V
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:25.4mm x 12mm dia
-
Typical Operating Supply Voltage:6 to 24 V
-
Termination Type:Wire Leads
-
Operating Temperature:-40 to 100 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.