Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

103MG8

Honeywell Magnets: MG Series, Rare Earth Pressed Cubic Magnet for actuating Hall-effect sensors, 5,59 mm W x 5,59 mm H x 5,08 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Honeywell Magnets: MG Series, Rare Earth Pressed Cubic Magnet for actuating Hall-effect sensors, 5,59 mm W x 5,59 mm H x 5,08 mm D [0.22 in W x 0.22 in H x 0.20 in D]
Product Highlights:
  • Wide variety of sizes and shapes
  • Wide variety of magnetic materials
  • Threaded bushings available on some listings for easy installation
Search Keywords: 103MG8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 103MG8
Unit of Measure: Per Each
RoHS: Yes
HTS: 85051100
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Product Type: Magnet
Dimension: 5.6 x 5.6 x 5.08 mm
Operating Temperature: -40 to 250 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 103MG8 RoHS compliant?
Yes, 103MG8 is RoHS compliant.
What is the lead time for 103MG8?
The standard lead time for 103MG8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.72
5
$36.45
10
$35.91
25
$35.19
50
$34.64
100
$34.09
300 +
$30.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!