- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 103FW12-R1
Description
+
Proximity Sensor Inductive Current Sinking 10V to 30V
Search Keywords: 103FW12R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:103FW12-R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:Current Sinking
-
Dimension:76.2(Max) mm
-
Operating Temperature:-40 to 55 °C
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$16,371.33
3
$16,330.40
5
$10,008.95
8
$6,387.29
10 +
$6,259.55
Click for Quote
Log in
to unlock special pricing