- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 102TL2887-10
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Gold-Plated Contacts, Standard Lever
Search Keywords: 102TL288710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:102TL2887-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P Special
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:N/A
-
Dimension:N/A
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$894.30
25
$475.04
38
$319.10
50 +
$312.72
Click for Quote
Log in
to unlock special pricing