描述
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27785-1
产品亮点:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
潜在应用:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
搜索关键词: 102TL210
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:102TL2-10
-
计量单位:每 件
-
RoHS:是
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
极-位配置:1P3T (SP3T)
-
开关配置:ON ON ON
-
触点额定电流 @ 电压:20@28VDC A
-
致动器样式:Round Lever
-
安装方式:Panel Mount with Threads
-
螺纹尺寸:15/32-32
-
本体方向:Straight
-
端子类型:IWTS
-
尺寸:33.53 x 22.61 x 66.55 mm
-
工作温度:-65 to 72 °C
常见问题
102TL2-10 是否符合 RoHS 标准?
是的,102TL2-10 符合 RoHS 标准。
102TL2-10 的交货期是多少?
102TL2-10 的标准交货期约为 5 周。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
5 周
可以发货
11/23/26