Available Replacements
代替パッケージ
102MG15 102MG15 Honeywell
102MG15

Honeywell

In Stock: 326

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

102MG15-BP

Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensor, Aluminum holder with 4-40 threaded ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensor, Aluminum holder with 4-40 threaded hole, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia], Bulk packaging in 100 unit lots
Product Highlights:
  • Available in a variety of sizes, shapes and packaging options to suit different requirements
  • Wide selection of operating magnetic Gauss levels
  • Metal or plastic threaded bushings available for easy installation
  • Provides stable operations over a wide range of temperatures (-40 °C to 140 °C [-40 °F to 572 °F])
  • RoHS-complaint
Search Keywords: 102MG15BP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 102MG15-BP
Unit of Measure: Per Each
RoHS: Yes
HTS: 85051100
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Stud
Dimension: 7.87 x 7.87 x 12.19 mm
Switch Type: Reed Switch
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102MG15-BP RoHS compliant?
Yes, 102MG15-BP is RoHS compliant.
What is the lead time for 102MG15-BP?
The standard lead time for 102MG15-BP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 428
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.87
5
$29.17
10
$28.48
25
$26.29
50
$25.60
75
$25.54
100 +
$24.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!