Available Replacements
Alternative Packaging
102MG11 102MG11 Honeywell
102MG11

Honeywell

In Stock: 88

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

102MG11-BP

Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 8 x 32 threa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 8 x 32 threaded shaft for easy installation, 17,02 mm W x 7,87 mm dia [0.67 in W x 0.31 in Dia], Bulk packaging in 100 unit lots
Product Highlights:
  • Wide variety of sizes and shapes
  • Wide variety of magnetic materials
  • Threaded bushings available on some listings for easy installation
Search Keywords: 102MG11BP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 102MG11-BP
Unit of Measure: Per Each
RoHS: Yes
HTS: 85051100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Stud
Product Type: Magnet
Dimension: 17mm x 7.9mm dia
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 102MG11-BP RoHS compliant?
Yes, 102MG11-BP is RoHS compliant.
What is the lead time for 102MG11-BP?
The standard lead time for 102MG11-BP is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 393
Can Ship immediately
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.71
5
$24.05
10
$23.81
25
$23.12
50
$22.89
100
$22.66
300 +
$22.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!