- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 102HS1
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 125VAC 28VDC 8.34N Screw Mount
Product Highlights:
- Hermetically sealed per MIL-S-8805, design symbol 5
- Power load switching capability to 25 A at 28 Vdc
- Broad temperature tolerance range of -55 C to 125 C [-67 F to 250 F]
- High temperature construction for use to 149 C [300 F]
- Not sensitive to changes in altitude or pressure
- Choice of actuation
Potential Applications:
- Adverse gas or vapor environments
- Aircraft and helicopters
- Steam cleaning of food processing machines
- Moist, dusty, or oily environments
- Industrial valve control
Search Keywords: 102HS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:102HS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:15@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:8.34 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.45 x 29.97 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$1,832.66
10
$1,828.08
25
$1,823.51
32
$1,818.95
63
$943.78
94
$645.85
125 +
$632.93
Click for Quote
Log in
to unlock special pricing