Available Replacements
대체 포장
101MG7 101MG7 Honeywell
101MG7

Honeywell

In Stock: 171

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

101MG7-BP

Honeywell Magnets: MG Series, Sintered Alnico VIII cylindrical magnet for actuating Hall-effect sensors, North Pole indicated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Honeywell Magnets: MG Series, Sintered Alnico VIII cylindrical magnet for actuating Hall-effect sensors, North Pole indicated with red, 6,35 mm W x 6,35 mm dia [0.25 in W x 0.25 in dia], Available in bulkpack of 100 unit lots
Product Highlights:
  • Available in different sizes, shapes, and packaging options for varying requirements
  • Wide selection of operating magnetic Gauss levels
  • Metal or plastic threaded bushings available for easy installation
  • Improved stability over a wide operating temperature range (-40 °C to 300 °C [-40 °F to 572 °F])
Search Keywords: 101MG7BP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 101MG7-BP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8505110010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Stud
Dimension: 6.35 x 6.35 x 6.35 mm
Switch Type: Reed Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 101MG7-BP RoHS compliant?
Yes, 101MG7-BP is RoHS compliant.
What is the lead time for 101MG7-BP?
The standard lead time for 101MG7-BP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.31
10
$14.14
25
$13.85
50
$13.50
100
$13.42
300
$12.20
500 +
$12.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!