Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

101MG3

Honeywell Magnets: MG Series, cast Alnico V cylinderical magnet for actuating Hall-effect sensors, North Pole end is indicated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Magnets: MG Series, cast Alnico V cylinderical magnet for actuating Hall-effect sensors, North Pole end is indicated with red, 31,75 mm W x 6,35 mm Dia [1.25 in W x 0.25 in Dia]
Search Keywords: 101MG3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    101MG3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85051100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Magnetic Type:
    N/A
  • Maximum Output Current:
    N/A
  • Mounting:
    N/A
  • Product Type:
    Magnet
  • Dimension:
    31.7mm x 6.3mm dia
  • Operating Temperature:
    -40 to 300 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 101MG3 RoHS compliant?
Yes, 101MG3 is RoHS compliant.
What is the lead time for 101MG3?
The standard lead time for 101MG3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
On Order:
150   can ship 12/14/26
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$127.479
2
$115.890
5
$81.460
10
$74.050
25
$70.830
50
$70.130
75
$69.430
100 +
$68.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!