- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- 060-H836-01-01
060-H836-01-01
Honeywell
Load Cell - 25 lbs Range - 5 VDC Supply - 2.4253 mV/V Output.
Accessories Notify Me
RoHS Compliant
Description
+
Load Cell - 25 lbs Range - 5 VDC Supply - 2.4253 mV/V Output.
Search Keywords: 060H8360101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:060-H836-01-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,155.55
3
$1,133.33
5 +
$1,130.50
Click for Quote
Log in
to unlock special pricing