- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 060-CS67897729796
Honeywell
060-CS67897729796
AP121CV, 1C, 2T, 5C, 6A, 9A: Model Tje, 1, 000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AP121CV, 1C, 2T, 5C, 6A, 9A: Model Tje, 1, 000
Search Keywords: 060CS67897729796
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 060-CS67897729796 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 060-CS67897729796 RoHS compliant?
Yes, 060-CS67897729796 is RoHS compliant.
What is the lead time for 060-CS67897729796?
The standard lead time for 060-CS67897729796 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$2,823.95
3
$2,677.26
5 +
$2,642.93
Click for Quote
Log in
to unlock special pricing