help desk software

PCR-E20LMDA+

Honda Connectors

Conn Wire to Board HDR 20 POS 1.27mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 20 POS 1.27mm Solder RA Thru-Hole
Search Keywords: PCRE20LMDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honda Connectors
  • Part No:
    PCR-E20LMDA+
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
26 Weeks can ship 5/21/26
Backorder
Price (USD)
Qty
Unit Price
10
$9.69
60
$8.21
120 +
$7.79
Click for Quote
Log in to unlock special pricing