help desk software
Image is representational - see mfr. specs

Conn Housing M 20 POS 2.6mm Crimp ST Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Housing M 20 POS 2.6mm Crimp ST Panel Mount
Search Keywords: MRP20M01
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honda Connectors
  • Número do item:
    MRP-20M01
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
30
26 Weeks Pode enviar 25/5/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
30
$2.37
250
$1.81
500 +
$1.63
Click for Quote
Conecte-se para desbloquear preços especiais