help desk software
Image is representational - see mfr. specs

Conn Rectangular M 8 POS 2.6mm Solder Lug ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular M 8 POS 2.6mm Solder Lug ST Panel Mount
Search Keywords: MR8M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honda Connectors
  • Part No:
    MR-8M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    2.6 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
40
26 Weeks can ship 5/21/26
Backorder
Price (USD)
Qty
Unit Price
40
$1.71
50
$1.62
100 +
$1.20
Click for Quote
Log in to unlock special pricing