help desk software
Image is representational - see mfr. specs

Conn Rectangular F 50 POS 2.6mm Solder ST Thru-Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Rectangular F 50 POS 2.6mm Solder ST Thru-Hole
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Honda Connectors
  • Артикул / №:
    MR-50FD2
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    2.6 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Минимальный заказ:
10
26 Weeks Можно отправить 21/5/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$8.55
50
$7.09
100 +
$6.73
Click for Quote
Авторизоваться чтобы разблокировать специальные цены