MR-20RFD2G+

HTK HONDA

Conn Wire to Board RCP 20 POS 2.6mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board RCP 20 POS 2.6mm Solder ST Thru-Hole
Search Keywords: MR20RFD2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    HTK HONDA
  • Part No:
    MR-20RFD2G+
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.6 mm
  • Number of Contacts:
    20
  • Termination Method:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$12.66
35
$10.65
50 +
$7.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!