Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MR-20FG by Honda Connectors
Image is representational - see mfr. specs
Honda Connectors

Soldering connector - Female - For panels - No. of contacts : 20 - 3A - Pitch : 2.6mm - Connection method : soldering - Applic ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Soldering connector - Female - For panels - No. of contacts : 20 - 3A - Pitch : 2.6mm - Connection method : soldering - Applicable cable : AWG#22 MAX - Rectangular
Search Keywords: MR20FG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honda Connectors
  • Part No:
    MR-20FG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    JP
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Pitch:
    2.6 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    20
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order:
10
26 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
10
€14.352
25
€5.886
50 +
€5.595
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5