- Home ›
- All Products›
- VC0916004
Description
+
Vortex Cooler Type 4, 900BTU 115V, Brushed, Aluminum
Search Keywords: VC0916004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:VC0916004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899540
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$2,130.68
3
$2,073.86
5 +
$2,020.00
Click for Quote
Log in
to unlock special pricing