- Home ›
- All Products›
- UEB17H230
Description
+
Rack-Mountable Fan Assemblies, 315CFM 230V, Lt Gray, Steel
Search Keywords: UEB17H230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:UEB17H230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414519090
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$725.27
3
$715.34
5 +
$696.26
Click for Quote
Log in
to unlock special pricing