- Home ›
- All Products›
- P19SHP68B
Description
+
Rack-Mount Sliding Shelf, 19in, 2U, fits 600-800, Black
Search Keywords: P19SHP68B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:P19SHP68B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$722.36
3
$712.46
5 +
$693.46
Click for Quote
Log in
to unlock special pricing