- Home ›
- All Products›
- N170246G010
Description
+
SpectraCool Compact Indoor N17, 1800BTU 460V, Lt Gray, Steel
Search Keywords: N170246G010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:N170246G010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4,233.59
3
$4,123.63
5 +
$4,070.77
Click for Quote
Log in
to unlock special pricing