- Home ›
- All Products›
- N170116G010
Description
+
SpectraCool Compact Indoor N17, 1000BTU 115V, Lt Gray, Steel
Search Keywords: N170116G010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:N170116G010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$3,793.99
3
$3,695.45
5 +
$3,648.07
Click for Quote
Log in
to unlock special pricing