- Home ›
- All Products›
- MHB110216G306
Description
+
Genesis Top-Mount Indoor, MHB11 2200BTU 115V, Gray, Steel
Search Keywords: MHB110216G306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:MHB110216G306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$4,997.05
3
$4,804.87
5 +
$4,792.85
Click for Quote
Log in
to unlock special pricing