- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- LSC252015SS
Description
+
InLine Enclosure Screw Cover Type 4X, 250x200x150mm, Brushed, Stainless 304
Search Keywords: LSC252015SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:LSC252015SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel 3041523
-
Body Color:N/A
-
Product Width (Metric):150 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$584.82
3
$580.97
5 +
$573.58
Click for Quote
Log in
to unlock special pricing