- Home ›
- All Products›
- HB160846G040
Description
+
Genesis Top-Mount Indoor, HB16 8000BTU 460V, Gray, Steel
Search Keywords: HB160846G040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:HB160846G040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$10,034.53
3
$9,905.89
5 +
$9,881.12
Click for Quote
Log in
to unlock special pricing