- Home ›
- All Products›
- G521216G051
Description
+
SpectraCool Indoor G52, 12000BTU 115V, Brushed, SS304
Search Keywords: G521216G051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G521216G051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$9,672.72
3
$9,548.71
5 +
$9,524.84
Click for Quote
Log in
to unlock special pricing