- Home ›
- All Products›
- G520826G050
Description
+
SpectraCool Indoor/Outdoor G52, 8000BTU 230V, Lt Gray, Steel
Search Keywords: G520826G050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G520826G050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$6,363.45
3
$6,118.71
5 +
$6,103.42
Click for Quote
Log in
to unlock special pricing