- Home ›
- All Products›
- G520816G051
Description
+
SpectraCool Indoor G52, 8000BTU 115V, Brushed, SS304
Search Keywords: G520816G051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G520816G051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$7,716.36
3
$7,617.43
5 +
$7,598.38
Click for Quote
Log in
to unlock special pricing