- Home ›
- All Products›
- G280616G051
Description
+
SpectraCool Indoor G28, 6000BTU 115V, Brushed, SS304
Search Keywords: G280616G051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G280616G051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$6,634.54
3
$6,549.48
5 +
$6,533.11
Click for Quote
Log in
to unlock special pricing