- Home ›
- All Products›
- G280446G051
Description
+
SpectraCool Indoor/Outdoor G28, 4000BTU 460V, Brushed, SS304
Search Keywords: G280446G051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G280446G051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$6,884.54
3
$6,796.28
5 +
$6,779.28
Click for Quote
Log in
to unlock special pricing