- Home ›
- All Products›
- G280426G050
Description
+
SpectraCool Indoor/Outdoor G28, 4000BTU 230V, Lt Gray, Steel
Search Keywords: G280426G050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G280426G050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$4,764.65
3
$4,581.41
5 +
$4,569.95
Click for Quote
Log in
to unlock special pricing