- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- E2PBGXM
Description
+
Deep Pushbutton Enclosures Type 12, 2PB x 22.5mm, Gray, Steel
Search Keywords: E2PBGXM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:E2PBGXM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:14 Gauge Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):89 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$120.42
5
$116.57
10
$114.91
20
$113.26
50
$111.07
100 +
$109.41
Click for Quote
Log in
to unlock special pricing