help desk software
Image is representational - see mfr. specs

E16SPBAHM

Hoffman

Sloped-Front Pushbutton Portrait Enclosures Type12, 16PBx22.5mm, Gray, Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sloped-Front Pushbutton Portrait Enclosures Type12, 16PBx22.5mm, Gray, Steel
Search Keywords: E16SPBAHM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hoffman
  • Part No:
    E16SPBAHM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Steel
  • Body Color:
    Gray
  • Product Width (Metric):
    502 mm
  • Mounting:
    Bracket Mount
  • Category:
    Box
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 12/5/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$359.14
3
$353.75
5 +
$348.44
Click for Quote
Log in to unlock special pricing