- Home ›
- All Products›
- DCHS2
Description
+
CableTek Horizontal Cable Manager 2U Single Sided, fits 19in, Black, Composite
Search Keywords: DCHS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:DCHS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$152.42
5
$141.04
10
$135.00
20
$129.45
50
$126.00
100 +
$124.34
Click for Quote
Log in
to unlock special pricing