- Home ›
- All Products›
- DAHHL200AC
Description
+
Hazardous Location Heater, 200W 115V, Aluminum
Search Keywords: DAHHL200AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:DAHHL200AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8516290090
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1,838.04
3
$1,789.02
5 +
$1,742.56
Click for Quote
Log in
to unlock special pricing