- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CSD362412
Description
+
Concept Single-Door Enclosure, 36.00x24.00x12.00, Gray, Steel
Search Keywords: CSD362412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:CSD362412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):610 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$911.94
3
$899.45
5 +
$875.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT